
XTL901150-R53-029 | |
|---|---|
DigiKey Part Number | 3994-XTL901150-R53-029TR-ND - Tape & Reel (TR) 3994-XTL901150-R53-029CT-ND - Cut Tape (CT) 3994-XTL901150-R53-029DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL901150-R53-029 |
Description | CRYSTAL 1.6 X 1.2MM 40MHZ 9PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±5ppm Crystal 9pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±15ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±5ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,51100 € | 5,11 € |
| 25 | 0,48280 € | 12,07 € |
| 50 | 0,46300 € | 23,15 € |
| 100 | 0,44380 € | 44,38 € |
| 250 | 0,41964 € | 104,91 € |
| 500 | 0,40230 € | 201,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38565 € | 385,65 € |
| 2.000 | 0,36971 € | 739,42 € |
| 3.000 | 0,36069 € | 1.082,07 € |
| 5.000 | 0,34964 € | 1.748,20 € |
| 7.000 | 0,34256 € | 2.397,92 € |
| 10.000 | 0,33520 € | 3.352,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

