32 MHz ±8.5ppm Crystal 6pF 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTL901-Q23-046

DigiKey Part Number
3994-XTL901-Q23-046TR-ND - Tape & Reel (TR)
3994-XTL901-Q23-046CT-ND - Cut Tape (CT)
3994-XTL901-Q23-046DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XTL901-Q23-046
Description
CRYSTAL 1.6 X 1.2MM 32MHZ +/-20P
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
32 MHz ±8.5ppm Crystal 6pF 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
6pF
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (1.6x1.2)
Frequency
32 MHz
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Stability
±20ppm
Height - Seated (Max)
0.016" (0.40mm)
Frequency Tolerance
±8.5ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 910
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,53900 €5,39 €
250,50960 €12,74 €
500,48840 €24,42 €
1000,46810 €46,81 €
2500,44272 €110,68 €
5000,42440 €212,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,40686 €406,86 €
2.0000,39003 €780,06 €
3.0000,38052 €1.141,56 €
5.0000,36887 €1.844,35 €
7.0000,36139 €2.529,73 €
10.0000,35363 €3.536,30 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €