XTL721-S999-436
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTL721-J67-109

DigiKey Part Number
3994-XTL721-J67-109TR-ND - Tape & Reel (TR)
3994-XTL721-J67-109CT-ND - Cut Tape (CT)
3994-XTL721-J67-109DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XTL721-J67-109
Description
CRYSTAL 32.768 KHZ 12.5PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.765
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,43600 €4,36 €
250,41280 €10,32 €
500,39580 €19,79 €
1000,37930 €37,93 €
2500,35876 €89,69 €
5000,34390 €171,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,32967 €329,67 €
2.0000,31603 €632,06 €
3.0000,30832 €924,96 €
5.0000,29888 €1.494,40 €
7.0000,29282 €2.049,74 €
10.0000,28653 €2.865,30 €
12.0000,28337 €3.400,44 €
24.0000,27167 €6.520,08 €
25.0000,27100 €6.775,00 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €