40 MHz ±5ppm Crystal 9pF 20 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTL571150-R53-026

DigiKey Part Number
3994-XTL571150-R53-026TR-ND - Tape & Reel (TR)
3994-XTL571150-R53-026CT-ND - Cut Tape (CT)
3994-XTL571150-R53-026DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XTL571150-R53-026
Description
CRYSTAL 3.2 X 2.5MM 40MHZ 9PF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 MHz ±5ppm Crystal 9pF 20 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±5ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
20 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 881
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,37400 €3,74 €
250,35320 €8,83 €
500,33880 €16,94 €
1000,32470 €32,47 €
2500,30708 €76,77 €
5000,29438 €147,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,28219 €282,19 €
2.0000,27052 €541,04 €
3.0000,26391 €791,73 €
5.0000,25583 €1.279,15 €
7.0000,25064 €1.754,48 €
10.0000,24526 €2.452,60 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €