
XTL571100-R53-065 | |
|---|---|
DigiKey Part Number | 3994-XTL571100-R53-065TR-ND - Tape & Reel (TR) 3994-XTL571100-R53-065CT-ND - Cut Tape (CT) 3994-XTL571100-R53-065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL571100-R53-065 |
Description | CRYSTAL 3.2 X 2.5MM 40MHZ +/-10P |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 9pF 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 9pF |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency 40 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
Frequency Tolerance ±10ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,35700 € | 3,57 € |
| 25 | 0,33840 € | 8,46 € |
| 50 | 0,32420 € | 16,21 € |
| 100 | 0,31080 € | 31,08 € |
| 250 | 0,29392 € | 73,48 € |
| 500 | 0,28176 € | 140,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27011 € | 270,11 € |
| 2.000 | 0,25894 € | 517,88 € |
| 3.000 | 0,25261 € | 757,83 € |
| 5.000 | 0,24487 € | 1.224,35 € |
| 7.000 | 0,23991 € | 1.679,37 € |
| 10.000 | 0,23475 € | 2.347,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

