
XTL501350-S315-030 | |
|---|---|
DigiKey Part Number | 3994-XTL501350-S315-030TR-ND - Tape & Reel (TR) 3994-XTL501350-S315-030CT-ND - Cut Tape (CT) 3994-XTL501350-S315-030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL501350-S315-030 |
Description | CRYSTAL 2.0 X 1.6MM 40MHZ 10PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±8ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±35ppm | |
Frequency Tolerance | ±8ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,36000 € | 3,60 € |
| 25 | 0,34080 € | 8,52 € |
| 50 | 0,32680 € | 16,34 € |
| 100 | 0,31340 € | 31,34 € |
| 250 | 0,29632 € | 74,08 € |
| 500 | 0,28408 € | 142,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27232 € | 272,32 € |
| 2.000 | 0,26105 € | 522,10 € |
| 3.000 | 0,25468 € | 764,04 € |
| 5.000 | 0,24687 € | 1.234,35 € |
| 7.000 | 0,24187 € | 1.693,09 € |
| 10.000 | 0,23667 € | 2.366,70 € |
| 12.000 | 0,23406 € | 2.808,72 € |
| 24.000 | 0,22440 € | 5.385,60 € |
| 25.000 | 0,22384 € | 5.596,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |











