
XTL501200-R53-023 | |
|---|---|
DigiKey Part Number | 3994-XTL501200-R53-023TR-ND - Tape & Reel (TR) 3994-XTL501200-R53-023CT-ND - Cut Tape (CT) 3994-XTL501200-R53-023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL501200-R53-023 |
Description | CRYSTAL 2.0 X 1.6MM 40MHZ +/-10P |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 12pF 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,35900 € | 3,59 € |
| 25 | 0,33960 € | 8,49 € |
| 50 | 0,32560 € | 16,28 € |
| 100 | 0,31220 € | 31,22 € |
| 250 | 0,29524 € | 73,81 € |
| 500 | 0,28306 € | 141,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27134 € | 271,34 € |
| 2.000 | 0,26011 € | 520,22 € |
| 3.000 | 0,25376 € | 761,28 € |
| 5.000 | 0,24599 € | 1.229,95 € |
| 7.000 | 0,24100 € | 1.687,00 € |
| 10.000 | 0,23582 € | 2.358,20 € |
| 12.000 | 0,23322 € | 2.798,64 € |
| 24.000 | 0,22359 € | 5.366,16 € |
| 25.000 | 0,22304 € | 5.576,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

