
XTL501150-R53-028 | |
|---|---|
DigiKey Part Number | 3994-XTL501150-R53-028TR-ND - Tape & Reel (TR) 3994-XTL501150-R53-028CT-ND - Cut Tape (CT) 3994-XTL501150-R53-028DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL501150-R53-028 |
Description | CRYSTAL 2.0 X 1.6MM 40MHZ +/-5PP |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±5ppm Crystal 9pF 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XTL501150-R53-028 Models |
Category | Load Capacitance 9pF |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 40 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±15ppm | Height - Seated (Max) 0.022" (0.55mm) |
Frequency Tolerance ±5ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,35400 € | 3,54 € |
| 25 | 0,33560 € | 8,39 € |
| 50 | 0,32160 € | 16,08 € |
| 100 | 0,30830 € | 30,83 € |
| 250 | 0,29160 € | 72,90 € |
| 500 | 0,27954 € | 139,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26796 € | 267,96 € |
| 2.000 | 0,25688 € | 513,76 € |
| 3.000 | 0,25061 € | 751,83 € |
| 5.000 | 0,24293 € | 1.214,65 € |
| 7.000 | 0,23800 € | 1.666,00 € |
| 10.000 | 0,23289 € | 2.328,90 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

