
OSCA5C500-SCO-J051 | |
|---|---|
DigiKey Part Number | 3994-OSCA5C500-SCO-J051TR-ND - Tape & Reel (TR) 3994-OSCA5C500-SCO-J051CT-ND - Cut Tape (CT) 3994-OSCA5C500-SCO-J051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSCA5C500-SCO-J051 |
Description | OSC XO 125MHZ HCSL 3.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCSL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 40mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 € | 7,90 € |
| 10 | 6,86700 € | 68,67 € |
| 25 | 6,49440 € | 162,36 € |
| 50 | 6,22600 € | 311,30 € |
| 100 | 6,11160 € | 611,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,72295 € | 1.144,59 € |
| 400 | 5,48730 € | 2.194,92 € |
| 600 | 5,35407 € | 3.212,44 € |
| 1.000 | 5,19097 € | 5.190,97 € |
| 1.400 | 5,08636 € | 7.120,90 € |
| Unit Price without VAT: | 7,90000 € |
|---|---|
| Unit Price with VAT: | 9,40100 € |

