156.25 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSCA5C500-SCO-H855

DigiKey Part Number
3994-OSCA5C500-SCO-H855TR-ND - Tape & Reel (TR)
3994-OSCA5C500-SCO-H855CT-ND - Cut Tape (CT)
3994-OSCA5C500-SCO-H855DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OSCA5C500-SCO-H855
Description
OSC XO 156.25MHZ HCSL 3.3V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCSL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,00000 €8,00 €
106,95400 €69,54 €
256,57600 €164,40 €
506,30440 €315,22 €
1006,18860 €618,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2005,79500 €1.159,00 €
4005,55638 €2.222,55 €
6005,42148 €3.252,89 €
1.0005,25632 €5.256,32 €
1.4005,15039 €7.210,55 €
Manufacturers Standard Package
Unit Price without VAT:8,00000 €
Unit Price with VAT:9,52000 €