
OSCA5B500-SCO-J064 | |
|---|---|
DigiKey Part Number | 3994-OSCA5B500-SCO-J064TR-ND - Tape & Reel (TR) 3994-OSCA5B500-SCO-J064CT-ND - Cut Tape (CT) 3994-OSCA5B500-SCO-J064DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSCA5B500-SCO-J064 |
Description | OSC XO 100MHZ LVDS 3.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 € | 7,90 € |
| 10 | 6,86700 € | 68,67 € |
| 25 | 6,49440 € | 162,36 € |
| 50 | 6,22600 € | 311,30 € |
| 100 | 6,11160 € | 611,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,72295 € | 1.144,59 € |
| 400 | 5,48730 € | 2.194,92 € |
| 600 | 5,35407 € | 3.212,44 € |
| 1.000 | 5,19097 € | 5.190,97 € |
| 1.400 | 5,08636 € | 7.120,90 € |
| Unit Price without VAT: | 7,90000 € |
|---|---|
| Unit Price with VAT: | 9,40100 € |

