
OSC95C500-SCO-J090 | |
|---|---|
DigiKey Part Number | 3994-OSC95C500-SCO-J090TR-ND - Tape & Reel (TR) 3994-OSC95C500-SCO-J090CT-ND - Cut Tape (CT) 3994-OSC95C500-SCO-J090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSC95C500-SCO-J090 |
Description | OSC XO 156.25MHZ HCSL 3.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,94000 € | 6,94 € |
| 10 | 6,02500 € | 60,25 € |
| 25 | 5,69800 € | 142,45 € |
| 50 | 5,46260 € | 273,13 € |
| 100 | 5,26690 € | 526,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,02105 € | 1.004,21 € |
| 400 | 4,81415 € | 1.925,66 € |
| 600 | 4,69723 € | 2.818,34 € |
| 1.000 | 4,55409 € | 4.554,09 € |
| 1.400 | 4,46225 € | 6.247,15 € |
| Unit Price without VAT: | 6,94000 € |
|---|---|
| Unit Price with VAT: | 8,25860 € |

