
OSC933500-SCO-J007 | |
|---|---|
DigiKey Part Number | 3994-OSC933500-SCO-J007TR-ND - Tape & Reel (TR) 3994-OSC933500-SCO-J007CT-ND - Cut Tape (CT) 3994-OSC933500-SCO-J007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSC933500-SCO-J007 |
Description | OSC XO 2.5 X 2.0MM 32.768 KHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,93700 € | 9,37 € |
| 25 | 0,88680 € | 22,17 € |
| 50 | 0,85020 € | 42,51 € |
| 100 | 0,81500 € | 81,50 € |
| 250 | 0,77072 € | 192,68 € |
| 500 | 0,73886 € | 369,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70832 € | 708,32 € |
| 2.000 | 0,67905 € | 1.358,10 € |
| 3.000 | 0,66251 € | 1.987,53 € |
| 5.000 | 0,64224 € | 3.211,20 € |
| 7.000 | 0,62924 € | 4.404,68 € |
| 10.000 | 0,61576 € | 6.157,60 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

