
OSC8AC500-SCO-H853 | |
|---|---|
DigiKey Part Number | 3994-OSC8AC500-SCO-H853TR-ND - Tape & Reel (TR) 3994-OSC8AC500-SCO-H853CT-ND - Cut Tape (CT) 3994-OSC8AC500-SCO-H853DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSC8AC500-SCO-H853 |
Description | OSC XO 156.25MHZ HCSL 3.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 4,95200 € | 49,52 € |
| 25 | 4,68280 € | 117,07 € |
| 50 | 4,48960 € | 224,48 € |
| 100 | 4,42120 € | 442,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,12655 € | 825,31 € |
| 400 | 3,95645 € | 1.582,58 € |
| 600 | 3,86033 € | 2.316,20 € |
| 1.000 | 3,74260 € | 3.742,60 € |
| 1.400 | 3,66709 € | 5.133,93 € |
| 2.000 | 3,61208 € | 7.224,16 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |

