
OSC863100-SCO-B660 | |
|---|---|
DigiKey Part Number | 3994-OSC863100-SCO-B660TR-ND - Tape & Reel (TR) 3994-OSC863100-SCO-B660CT-ND - Cut Tape (CT) 3994-OSC863100-SCO-B660DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSC863100-SCO-B660 |
Description | OSC XO 3.2 X 2.5MM 32.768 KHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.5V ~ 5.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.5V ~ 5.5V | |
Frequency Stability | -170ppm, +10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.5µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,44200 € | 14,42 € |
| 25 | 1,36360 € | 34,09 € |
| 50 | 1,30700 € | 65,35 € |
| 100 | 1,25300 € | 125,30 € |
| 250 | 1,18496 € | 296,24 € |
| 500 | 1,13600 € | 568,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,08906 € | 1.089,06 € |
| 2.000 | 1,04411 € | 2.088,22 € |
| 3.000 | 1,01870 € | 3.056,10 € |
| 5.000 | 0,98758 € | 4.937,90 € |
| 7.000 | 0,96762 € | 6.773,34 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

