
EVK06005/00 | |
|---|---|
DigiKey Part Number | 6410-EVK06005/00-ND |
Manufacturer | Sivers Semiconductor |
Manufacturer Product Number | EVK06005/00 |
Description | EVALUATION KIT (OTA) FOR TRX/BF0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BFM06005, BFM06009, BFM06010 - Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sivers Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 ad (Wi-Fi, WiFi, WLAN), Cellular | |
Frequency | 57GHz ~ 71GHz | |
Contents | Board(s) | |
Utilized IC / Part | BFM06005, BFM06009, BFM06010 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 4.884,88500 € | 9.769,77 € |
| Unit Price without VAT: | 4.884,88500 € |
|---|---|
| Unit Price with VAT: | 5.813,01315 € |







