


BFM06010 R2.2B | |
|---|---|
DigiKey Part Number | 6410-BFM06010R2.2B-ND |
Manufacturer | Sivers Semiconductor |
Manufacturer Product Number | BFM06010 R2.2B |
Description | BEAMFORMER MODULE 60GHZ 64-ANTEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11ad Transceiver Module 57GHz ~ 71GHz Integrated, Chip Chassis Mount |
Datasheet | Datasheet |
Category | Sensitivity -81dBm |
Mfr | Serial Interfaces ADC, GPIO, I2C, SPI |
Packaging Tray | Antenna Type Integrated, Chip |
Part Status Active | Utilized IC / Part TRX BF/01 |
RF Family/Standard WiFi | Voltage - Supply 3.1V ~ 3.5V |
Protocol | Mounting Type Chassis Mount |
Modulation 64-QAM | Operating Temperature -40°C ~ 85°C |
Frequency 57GHz ~ 71GHz | Package / Case Module |
Power - Output 39dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,72000 € | 395,72 € |
| 10 | 351,83300 € | 3.518,33 € |
| Unit Price without VAT: | 395,72000 € |
|---|---|
| Unit Price with VAT: | 470,90680 € |



