
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SiTime | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Clock Oscillation | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,81000 € | 109,81 € |
| Unit Price without VAT: | 109,81000 € |
|---|---|
| Unit Price with VAT: | 130,67390 € |



