


SIT5356AI-FQ025IE-26.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT5356AI-FQ025IE-26.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5356AI-FQ025IE-26.000000 |
Description | MEMS OSC DCTXCO 26.0000MHZ LVCMO |
Customer Reference | |
Detailed Description | 26 MHz DCTCXO LVCMOS Oscillator 2.5V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±100ppb |
Mfr | Absolute Pull Range (APR) ±100ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 53mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 10-SMD, No Lead |
Type | Supplier Device Package 10-CQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.042" (1.06mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 51mA |
Voltage - Supply 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,59000 € | 87,59 € |
| 10 | 76,18300 € | 761,83 € |
| 25 | 74,83320 € | 1.870,83 € |
| Unit Price without VAT: | 87,59000 € |
|---|---|
| Unit Price with VAT: | 104,23210 € |

