



ZETA-NSP-LTE1 (EU) STARTER KIT | |
|---|---|
DigiKey Part Number | 1679-ZETA-NSP-LTE1(EU)STARTERKIT-ND |
Manufacturer | |
Manufacturer Product Number | ZETA-NSP-LTE1 (EU) STARTER KIT |
Description | ZETA 4G(LTE) CAT 1 / 3G/2G EU FR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4G/3G/2G EDGE, GPRS, GSM, LTE, UMTS, WCDMA Modem EU Carriers, GCF, Telstra RS-232, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Modem | |
Modulation or Protocol | EDGE, GPRS, GSM, LTE, UMTS, WCDMA | |
Frequency | 700MHz, 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz | |
Applications | General Purpose | |
Interface | RS-232, USB | |
Sensitivity | -101dBm | |
Power - Output | 33dBm | |
Data Rate (Max) | 10Mbps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,22000 € | 280,22 € |
| Unit Price without VAT: | 280,22000 € |
|---|---|
| Unit Price with VAT: | 333,46180 € |

