


ZETA-N2-GPRS | |
|---|---|
DigiKey Part Number | ZETA-N2-GPRS-ND |
Manufacturer | |
Manufacturer Product Number | ZETA-N2-GPRS |
Description | MODEM GPRS GPIO WORLDWIDE |
Customer Reference | |
Detailed Description | 2G GPRS, GPS, GSM Modem RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Function | Modem | |
Modulation or Protocol | GPRS, GPS, GSM | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Applications | General Purpose | |
Interface | RS-232 | |
Sensitivity | -107dBm | |
Power - Output | 2W | |
Data Rate (Max) | 9.6kbps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,74000 € | 179,74 € |
| 10 | 158,91300 € | 1.589,13 € |
| 25 | 151,71960 € | 3.792,99 € |
| Unit Price without VAT: | 179,74000 € |
|---|---|
| Unit Price with VAT: | 213,89060 € |





