


ZETA-N-LTE(EU) | |
|---|---|
DigiKey Part Number | ZETA-N-LTE(EU)-ND |
Manufacturer | |
Manufacturer Product Number | ZETA-N-LTE(EU) |
Description | ZETA FAMILY 4G(LTE) 3G(UMTS) 2G( |
Customer Reference | |
Detailed Description | 4G/3G/2G GPRS, GSM, HSPA+, LTE, UMTS Modem RS-232, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Function | Modem | |
Modulation or Protocol | GPRS, GSM, HSPA+, LTE, UMTS | |
Frequency | 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz | |
Applications | General Purpose | |
Interface | RS-232, USB | |
Sensitivity | - | |
Power - Output | 23dBm | |
Data Rate (Max) | 150Mbps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,45000 € | 341,45 € |
| 10 | 284,97500 € | 2.849,75 € |
| 25 | 268,63680 € | 6.715,92 € |
| Unit Price without VAT: | 341,45000 € |
|---|---|
| Unit Price with VAT: | 406,32550 € |

