



TANGO28/0.1M/IPEX/S/S/35 | |
|---|---|
DigiKey Part Number | TANGO28/0.1M/IPEX/S/S/35-ND |
Manufacturer | |
Manufacturer Product Number | TANGO28/0.1M/IPEX/S/S/35 |
Description | 2.4GHZ 21MM PANEL MOUNT STUBBY A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Whip, Straight U.FL (UMCC), I-PEX MHF1 Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0dBi | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 0.484" (12.30mm) | |
Applications | Bluetooth, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,77000 € | 11,77 € |
| 10 | 9,27800 € | 92,78 € |
| 25 | 8,65480 € | 216,37 € |
| 100 | 7,97010 € | 797,01 € |
| 250 | 7,64364 € | 1.910,91 € |
| 500 | 7,44696 € | 3.723,48 € |
| 1.000 | 7,28513 € | 7.285,13 € |
| Unit Price without VAT: | 11,77000 € |
|---|---|
| Unit Price with VAT: | 14,00630 € |




