



TANGO14/3M/SMAM/S/S/22 | |
|---|---|
DigiKey Part Number | TANGO14/3M/SMAM/S/S/22-ND |
Manufacturer | |
Manufacturer Product Number | TANGO14/3M/SMAM/S/S/22 |
Description | RF ANT 850/900MHZ DOME SMA MALE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPRS, GSM, UMTS Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | - | |
Antenna Type | Dome | |
Number of Bands | 5 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.15dB | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Panel Mount | |
Height (Max) | 0.709" (18.00mm) | |
Applications | GPRS, GSM, UMTS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,25000 € | 46,25 € |
| 10 | 38,04300 € | 380,43 € |
| 25 | 35,99440 € | 899,86 € |
| 100 | 33,74300 € | 3.374,30 € |
| 250 | 32,67000 € | 8.167,50 € |
| Unit Price without VAT: | 46,25000 € |
|---|---|
| Unit Price with VAT: | 55,03750 € |

