



TANGO12/2M/SMAM/SMAM/RP/S/17 | |
|---|---|
DigiKey Part Number | 1679-TANGO12/2M/SMAM/SMAM/RP/S/17-ND |
Manufacturer | |
Manufacturer Product Number | TANGO12/2M/SMAM/SMAM/RP/S/17 |
Description | DUAL BAND MIMO WIFI 2.4/5GHZ THR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ Module RP-SMA Male (2) Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 2.6 | |
Return Loss | - | |
Gain | 2dBi, 3dBi | |
Features | Cable - 2m | |
Termination | RP-SMA Male (2) | |
Ingress Protection | - | |
Mounting Type | Screw Mount | |
Height (Max) | 0.567" (14.40mm) | |
Applications | Bluetooth, Wi-Fi, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,67400 € | 386,74 € |
| Unit Price without VAT: | 38,67400 € |
|---|---|
| Unit Price with VAT: | 46,02206 € |

