


SNYPER-LTE+ SPECTRUM (EU) V2 | |
|---|---|
DigiKey Part Number | 1679-SNYPER-LTE+SPECTRUM(EU)V2-ND |
Manufacturer | |
Manufacturer Product Number | SNYPER-LTE+ SPECTRUM (EU) V2 |
Description | NETWORK ANALYZER NETWORK TESTING |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | The SNYPER-LTE+ Spectrum (EU) is a cellular analyzer for 4G/LTE, 3G/UMTS, and 2G/GSM networks in Europe. It stores multiple surveys and features Siretta's liveSCAN function for real-time graphical site surveys on a full-color display. Equipped with both omni-directional and directional antennas, it detects hotspots and enables precise point-to-point alignment. The device surveys local networks, ranking discovered cell towers by signal strength and displaying key parameters. The tester orders survey results based on signal strength and is compatible with Siretta's CloudSURVEY mapping portal for enhanced data visualization and analysis. This comprehensive tool is ideal for network professionals requiring detailed cellular network analysis and optimization in Europe. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cellular Network Analyzer | |
Style | Handheld | |
Frequency Range | 700MHz ~ 2.3GHz | |
Amplitude (Level) Range | - | |
Features | USB Port | |
Includes | Antenna, Battery, Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 963,11000 € | 963,11 € |
| 5 | 928,74600 € | 4.643,73 € |
| Unit Price without VAT: | 963,11000 € |
|---|---|
| Unit Price with VAT: | 1.146,10090 € |










