
EM01B STN | |
|---|---|
DigiKey Part Number | EM01BSTN-ND |
Manufacturer | |
Manufacturer Product Number | EM01B STN |
Description | SENSOR MULT HUMIDITY/TEMP/LIGHT |
Customer Reference | |
Detailed Description | Humidity, Temperature, Light Sensor Ethernet Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature, Light | |
Output Type | Ethernet | |
Operating Temperature | -40°C ~ 80°C |

