
EM01B FLD | |
|---|---|
DigiKey Part Number | EM01BFLD-ND |
Manufacturer | |
Manufacturer Product Number | EM01B FLD |
Description | SENSOR MULT HUMIDITY/TEMP/LIGHT |
Customer Reference | |
Detailed Description | Humidity, Temperature, Light Sensor Ethernet Output |
Category | Sensor Type Humidity, Temperature, Light |
Manufacturer Siretta Ltd | Output Type Ethernet |
Packaging Bulk | Operating Temperature -40°C ~ 80°C |
Part Status Obsolete |

