ECHO47/0.1M/UFL/36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECHO47/0.1M/MHF4/36

DigiKey Part Number
1679-ECHO47/0.1M/MHF4/36-ND
Manufacturer
Manufacturer Product Number
ECHO47/0.1M/MHF4/36
Description
5G/4G FLEXIBLE PRINTED CIRCUIT W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA 3G, 4G, 5G, Bluetooth, ISM, LoRa, LTE, Sigfox, UMTS, Zigbee™ Flat Patch I-PEX MHF4 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, Cellular, General ISM, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
1.155GHz, 3.479GHz, 3.95GHz
Frequency Range
410MHz ~ 1.9GHz, 433MHz ~ 5.9GHz, 2GHz ~ 6.525GHz
Antenna Type
Flat Patch
Number of Bands
3
VSWR
-
Return Loss
-
Gain
5.84dBi, 5.84dBi
Power - Max
50 W
Features
Cable - 100mm
Termination
I-PEX MHF4
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.009" (0.24mm)
Applications
3G, 4G, 5G, Bluetooth, ISM, LoRa, LTE, Sigfox, UMTS, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 503
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,27000 €2,27 €
101,69300 €16,93 €
251,54800 €38,70 €
1001,38870 €138,87 €
3001,29967 €389,90 €
5001,26678 €633,39 €
1.0001,22905 €1.229,05 €
2.5001,18923 €2.973,07 €
5.0001,16523 €5.826,15 €
Manufacturers Standard Package
Unit Price without VAT:2,27000 €
Unit Price with VAT:2,70130 €