ECHO44/0.1M/MHF4/36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECHO44/0.1M/MHF4/36

DigiKey Part Number
1679-ECHO44/0.1M/MHF4/36-ND
Manufacturer
Manufacturer Product Number
ECHO44/0.1M/MHF4/36
Description
5G C-BAND AND WI-FI 7 FLEXIBLE P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, 802.11 ac/ax/be, Bluetooth, ISM, Wi-Fi, Zigbee™ Flat Patch I-PEX MHF4 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
4.35GHz, 4.487GHz
Frequency Range
2GHz ~ 6.525GHz, 2.45GHz ~ 6.7GHz
Antenna Type
Flat Patch
Number of Bands
2
VSWR
-
Return Loss
-
Gain
6.93dBi, 6.93dBi
Power - Max
50 W
Features
Cable - 100mm
Termination
I-PEX MHF4
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.009" (0.24mm)
Applications
5G, 802.11 ac/ax/be, Bluetooth, ISM, Wi-Fi, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,66000 €1,66 €
101,21900 €12,19 €
251,10920 €27,73 €
1000,98950 €98,95 €
3000,92263 €276,79 €
5000,89786 €448,93 €
1.0000,86950 €869,50 €
2.5000,83954 €2.098,85 €
5.0000,82149 €4.107,45 €
Manufacturers Standard Package
Unit Price without VAT:1,66000 €
Unit Price with VAT:1,97540 €