Delta 6A, Delta 6B, Delta 6C Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Delta 6A, Delta 6B, Delta 6C Series
Antenna eBook

DELTA26/X/SMAM/S/S/19

DigiKey Part Number
DELTA26/X/SMAM/S/S/19-ND
Manufacturer
Manufacturer Product Number
DELTA26/X/SMAM/S/S/19
Description
4G/LTE 0/2DBI DIPOLE KNUCKLE ANT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, Bluetooth, GPS, GSM, LTE, UMTS, Wi-Fi Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Bluetooth, Cellular, Navigation, WiFi
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
830MHz, 2.2GHz
Frequency Range
700MHz ~ 960MHz, 1.7GHz ~ 2.7GHz
Antenna Type
Whip, Tilt
Number of Bands
2
VSWR
3.6
Return Loss
-
Gain
0dBi, 2dBi
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
7.874" (200.00mm)
Applications
2G, 3G, 4G, Bluetooth, GPS, GSM, LTE, UMTS, Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,81000 €14,81 €
1011,76500 €117,65 €
2511,00400 €275,10 €
10010,16640 €1.016,64 €
2509,76708 €2.441,77 €
5009,52650 €4.763,25 €
Manufacturers Standard Package
Unit Price without VAT:14,81000 €
Unit Price with VAT:17,62390 €