


DELTA12/X/SMAM/S/S/17 | |
|---|---|
DigiKey Part Number | DELTA12/X/SMAM/S/S/17-ND |
Manufacturer | |
Manufacturer Product Number | DELTA12/X/SMAM/S/S/17 |
Description | RF ANT 151MHZ/173MHZ WHIP STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 151MHz, 173MHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.118" (130.00mm) | |
Applications | ISM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 € | 13,47 € |
| 10 | 10,66500 € | 106,65 € |
| 25 | 9,96400 € | 249,10 € |
| 100 | 9,19360 € | 919,36 € |
| 250 | 8,82620 € | 2.206,55 € |
| 500 | 8,60484 € | 4.302,42 € |
| 1.000 | 8,42269 € | 8.422,69 € |
| Unit Price without VAT: | 13,47000 € |
|---|---|
| Unit Price with VAT: | 16,02930 € |









