Cable Assembly Coaxial SMA to TNC LLC200A 787.4" (20.0m) 65.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMZG2000A058L13

DigiKey Part Number
ASMZG2000A058L13-ND
Manufacturer
Manufacturer Product Number
ASMZG2000A058L13
Description
COAX CBL SMA TO TNC 65.6'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to TNC LLC200A 787.4" (20.0m) 65.6'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Siretta Ltd
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
787.4" (20.0m) 65.6'
Part Status
Active
Cable Type
LLC200A
Style
SMA to TNC
Overall Impedance
50 Ohms
1st Connector
SMA Plug
Frequency - Max
6 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
TNC Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
170,55000 €70,55 €
1059,97100 €599,71 €
2556,63520 €1.415,88 €
Manufacturers Standard Package
Unit Price without VAT:70,55000 €
Unit Price with VAT:83,95450 €