ASMZG1000A058S13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Siretta Ltd
In Stock: 12
Unit Price: 56,98000 €
Datasheet
Image for ASMZG1000A058S13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMZG1000A058S13

DigiKey Part Number
1679-ASMZG1000A058S13-ND
Manufacturer
Manufacturer Product Number
ASMZG1000A058S13
Description
COAX CBL SMA TO TNC 32.8'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to TNC RG-58 393.7" (10.0m) 32.8'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Siretta Ltd
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
393.7" (10.0m) 32.8'
Part Status
Obsolete
Cable Type
RG-58
Style
SMA to TNC
Cable Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
TNC Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASMZG1000A058L13Siretta Ltd12ASMZG1000A058L13-ND56,98000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes