
ASMQM2000C058L11 | |
|---|---|
DigiKey Part Number | 1679-ASMQM2000C058L11-ND |
Manufacturer | |
Manufacturer Product Number | ASMQM2000C058L11 |
Description | QMA(M) TO SMA(M) REVERSE POLARTI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to QMA 787.4" (20.0m) 65.6' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to QMA | |
1st Connector | RP-SMA Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | QMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 787.4" (20.0m) 65.6' | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,07000 € | 69,07 € |
| 10 | 58,71400 € | 587,14 € |
| 25 | 55,04080 € | 1.376,02 € |
| 50 | 52,41640 € | 2.620,82 € |
| 100 | 49,91820 € | 4.991,82 € |
| Unit Price without VAT: | 69,07000 € |
|---|---|
| Unit Price with VAT: | 82,19330 € |

