New Product
Cable Assembly Coaxial SMA to QMA 787.4" (20.0m) 65.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMQM2000A058L11

DigiKey Part Number
1679-ASMQM2000A058L11-ND
Manufacturer
Manufacturer Product Number
ASMQM2000A058L11
Description
QMA(M) TO SMA(M) 20M LOW LOSS (S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to QMA 787.4" (20.0m) 65.6'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
QMA Plug
Manufacturer
Siretta Ltd
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
787.4" (20.0m) 65.6'
Style
SMA to QMA
Overall Impedance
50 Ohms
1st Connector
SMA Plug
Frequency - Max
6 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
167,80000 €67,80 €
1057,63000 €576,30 €
2554,02440 €1.350,61 €
5051,44860 €2.572,43 €
10048,99610 €4.899,61 €
Manufacturers Standard Package
Unit Price without VAT:67,80000 €
Unit Price with VAT:80,68200 €