Similar

ASME300F174L13 | |
|---|---|
DigiKey Part Number | ASME300F174L13-ND |
Manufacturer | |
Manufacturer Product Number | ASME300F174L13 |
Description | COAX CBL FME TO FME 9.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial FME to FME LLC100A 118.1" (3.0m) 9.8' |
Category | 2nd Connector FME Plug |
Manufacturer Siretta Ltd | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Length 118.1" (3.0m) 9.8' |
Style FME to FME | Cable Type LLC100A |
1st Connector FME Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASME300F058L13 | Siretta Ltd | 0 | ASME300F058L13-ND | 31,01800 € | Similar |


