Direct

ASMA300R058S13 | |
|---|---|
DigiKey Part Number | 1679-ASMA300R058S13-ND |
Manufacturer | |
Manufacturer Product Number | ASMA300R058S13 |
Description | COAX CBL SMA TO N-TYPE 9.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type RG-58 118.1" (3.0m) 9.8' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Siretta Ltd | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 118.1" (3.0m) 9.8' |
Part Status Obsolete | Cable Type RG-58 |
Style SMA to N-Type | Cable Impedance 50 Ohms |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector N-Type Plug |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASMA300R058L13 | Siretta Ltd | 0 | ASMA300R058L13-ND | 37,78000 € | Direct |


