Direct

ASMA300E058S13 | |
|---|---|
DigiKey Part Number | 1679-ASMA300E058S13-ND |
Manufacturer | |
Manufacturer Product Number | ASMA300E058S13 |
Description | COAX CBL SMA TO FME 9.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to FME RG-58 118.1" (3.0m) 9.8' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Siretta Ltd | 2nd Connector FME Plug |
Packaging Bulk | 2nd Contact Gender Male |
Part Status Obsolete | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style SMA to FME | Length 118.1" (3.0m) 9.8' |
1st Connector SMA Plug | Cable Type RG-58 |
1st Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASMA300E058L13 | Siretta Ltd | 0 | ASMA300E058L13-ND | 32,13000 € | Direct |


