ASMA300B058S13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Siretta Ltd
In Stock: 26
Unit Price: 32,13000 €
Datasheet
Image for ASMA300B058S13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMA300B058S13

DigiKey Part Number
1679-ASMA300B058S13-ND
Manufacturer
Manufacturer Product Number
ASMA300B058S13
Description
COAX CBL SMA TO SMA 9.8'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-58 118.1" (3.0m) 9.8'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Siretta Ltd
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
118.1" (3.0m) 9.8'
Part Status
Obsolete
Cable Type
RG-58
Style
SMA to SMA
Cable Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Jack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASMA300B058L13Siretta Ltd26ASMA300B058L13-ND32,13000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes