
ASMA2000E058L13 | |
|---|---|
DigiKey Part Number | ASMA2000E058L13-ND |
Manufacturer | |
Manufacturer Product Number | ASMA2000E058L13 |
Description | COAX CBL SMA TO FME 65.6' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to FME LLC200A 787.4" (20.0m) 65.6' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Siretta Ltd | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 787.4" (20.0m) 65.6' |
Part Status Active | Cable Type LLC200A |
Style SMA to FME | Overall Impedance 50 Ohms |
1st Connector SMA Plug | Frequency - Max 6 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector FME Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 57,97900 € | 579,79 € |
| Unit Price without VAT: | 57,97900 € |
|---|---|
| Unit Price with VAT: | 68,99501 € |

