Direct

ASMA1000A058S13 | |
|---|---|
DigiKey Part Number | 1679-ASMA1000A058S13-ND |
Manufacturer | |
Manufacturer Product Number | ASMA1000A058S13 |
Description | CABLE ASSY SMA PLUG PLUG 10M |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 393.7" (10.0m) 32.8' |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | - | |
1st Connector | - | |
1st Contact Gender | Male | |
1st Connector Mounting Type | - | |
1st Connector Mounting Feature | - | |
2nd Connector | - | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 393.7" (10.0m) 32.8' | |
Cable Type | - | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |


