
ASMA030Y174S11 | |
|---|---|
DigiKey Part Number | ASMA030Y174S11-ND |
Manufacturer | |
Manufacturer Product Number | ASMA030Y174S11 |
Description | COAX CBL SMA TO FME 11.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to FME RG-174 11.811" (300.00mm) |
Category | 2nd Contact Gender Male |
Manufacturer Siretta Ltd | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 11.811" (300.00mm) |
Part Status Active | Cable Type RG-174 |
Style SMA to FME | Cable Impedance 50 Ohms |
1st Connector SMA Plug | Frequency - Max 6 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Panel Mount | Features Shielded |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
2nd Connector FME Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,15300 € | 91,53 € |
| Unit Price without VAT: | 9,15300 € |
|---|---|
| Unit Price with VAT: | 10,89207 € |

