


ALPHA11/2.5M/SMAM/S/S/20 | |
|---|---|
DigiKey Part Number | ALPHA11/2.5M/SMAM/S/S/20-ND |
Manufacturer | |
Manufacturer Product Number | ALPHA11/2.5M/SMAM/S/S/20 |
Description | RF ANT 850MHZ/900MHZ BLADE SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPRS, GSM, UMTS Blade SMA Male Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 4 |
Manufacturer Siretta Ltd | VSWR 1.5 |
Series | Gain 2.5dBi |
Packaging Bulk | Termination SMA Male |
Part Status Active | Mounting Type Adhesive |
RF Family/Standard Cellular | Height (Max) 0.157" (4.00mm) |
Frequency Group UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | Applications GPRS, GSM, UMTS |
Frequency (Center/Band) 850MHz, 900MHz, 1.8GHz, 1.9GHz | Base Product Number |
Antenna Type Blade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,56000 € | 12,56 € |
| 10 | 9,91200 € | 99,12 € |
| 25 | 9,25040 € | 231,26 € |
| 100 | 8,52370 € | 852,37 € |
| 250 | 8,17736 € | 2.044,34 € |
| 500 | 7,96858 € | 3.984,29 € |
| 1.000 | 7,79676 € | 7.796,76 € |
| Unit Price without VAT: | 12,56000 € |
|---|---|
| Unit Price with VAT: | 14,94640 € |

