
2DJ-0077PSA2 | |
|---|---|
DigiKey Part Number | 275-1026-ND |
Manufacturer | Singatron Enterprises Co Ltd |
Manufacturer Product Number | 2DJ-0077PSA2 |
Description | CONN RCPT FMALE DIN 7POS SOLDER |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder |
Category | Primary Material Plastic |
Mfr | Shell Material Polybutylene Terephthalate (PBT) |
Series | Contact Finish - Mating Tin |
Packaging Bulk | Color Black |
Part Status Discontinued at DigiKey | Material Flammability Rating UL94 V-0 |
Connector Type | Features Ground |
Number of Positions 7 | Shielding |
Shell Size - Insert DIN (270 Degree) | Current Rating (Amps) 1A, 2A |
Mounting Type Through Hole, Right Angle | Voltage Rating 100VAC, 24VDC |
Termination Solder | Operating Temperature -10°C ~ 85°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation Keyed | Applications Audio |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,55800 € | 5,58 € |
| 25 | 0,55040 € | 13,76 € |
| 50 | 0,54520 € | 27,26 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

