
SM-comboard | |
|---|---|
DigiKey Part Number | 4677-SM-comboard-ND |
Manufacturer | |
Manufacturer Product Number | SM-comboard |
Description | Communication and configuration |
Customer Reference | |
Detailed Description | 12 ~ 48VDC Supply 12 ~ 48V Load |
Datasheet | Datasheet |
Category | Voltage - Load 12 ~ 48V |
Manufacturer Simplex Motion AB | Voltage - Supply 12 ~ 48VDC |
Packaging Bulk | Interface RS-485, USB |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Type Board |
| Bulk: | 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,14000 € | 67,14 € |
| 10 | 59,49300 € | 594,93 € |
| Unit Price without VAT: | 67,14000 € |
|---|---|
| Unit Price with VAT: | 79,89660 € |


