DC Motor Servomotor 6000 RPM 50W Incremental 12 ~ 48VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE020A

DigiKey Part Number
4677-SE020A-ND
Manufacturer
Manufacturer Product Number
SE020A
Description
Integrated Servomotor 50W
Customer Reference
Detailed Description
DC Motor Servomotor 6000 RPM 50W Incremental 12 ~ 48VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Simplex Motion AB
Series
Packaging
Retail Package
Part Status
Active
Type
DC Motor
Function
Servomotor
Voltage - Rated
12 ~ 48VDC
RPM
6000 RPM
Torque - Rated (oz-in / mNm)
17 / 120
Power - Rated
50W
Encoder Type
Incremental
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.866" (22.00mm)
Termination Style
Connector
Features
Integrated Controller
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
71 / 500
Operating Temperature
-20°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Simplex Motion AB
FREE SHIPPING on orders of 516,36 € or more for products shipped by Simplex Motion AB
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Retail Package:20
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1309,82000 €309,82 €
5279,69600 €1.398,48 €
10266,78600 €2.667,86 €
Unit Price without VAT:309,82000 €
Unit Price with VAT:368,68580 €