
SCM200 | |
|---|---|
DigiKey Part Number | 4677-SCM200-ND |
Manufacturer | |
Manufacturer Product Number | SCM200 |
Description | Speed Control Motor 300W |
Customer Reference | |
Detailed Description | DC Motor Servomotor 6000 RPM 300W Incremental 12 ~ 48VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Simplex Motion AB | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | DC Motor | |
Function | Servomotor | |
Voltage - Rated | 12 ~ 48VDC | |
RPM | 6000 RPM | |
Torque - Rated (oz-in / mNm) | 100 / 720 | |
Power - Rated | 300W | |
Encoder Type | Incremental | |
Diameter - Shaft | 0.394" (10.00mm) | |
Length - Shaft and Bearing | 0.866" (22.00mm) | |
Termination Style | Connector | |
Features | Integrated Controller | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 565 / 4000 | |
Operating Temperature | -20°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,33000 € | 473,33 € |
| 5 | 460,42200 € | 2.302,11 € |
| Unit Price without VAT: | 473,33000 € |
|---|---|
| Unit Price with VAT: | 563,26270 € |

