
SCM100 | |
|---|---|
DigiKey Part Number | 4677-SCM100-ND |
Manufacturer | |
Manufacturer Product Number | SCM100 |
Description | Speed Control Motor 160W |
Customer Reference | |
Detailed Description | DC Motor Servomotor 3000 RPM 160W 12 ~ 24VDC |
Datasheet | Datasheet |
Category | RPM 3000 RPM |
Manufacturer Simplex Motion AB | Torque - Rated (oz-in / mNm) 72.22 / 510 |
Packaging Retail Package | Power - Rated 160W |
Part Status Active | Termination Style Connector |
Type DC Motor | Features Integrated Controller |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 283.2 / 2000 |
Voltage - Rated 12 ~ 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,45000 € | 399,45 € |
| 5 | 386,70400 € | 1.933,52 € |
| Unit Price without VAT: | 399,45000 € |
|---|---|
| Unit Price with VAT: | 475,34550 € |


