
SCM100-E | |
|---|---|
DigiKey Part Number | 4677-SCM100-E-ND |
Manufacturer | |
Manufacturer Product Number | SCM100-E |
Description | Speed Control Motor 100W, Encaps |
Customer Reference | |
Detailed Description | DC Motor Servomotor 3000 RPM 100W 12 ~ 24VDC |
Datasheet | Datasheet |
Category | RPM 3000 RPM |
Manufacturer Simplex Motion AB | Torque - Rated (oz-in / mNm) 45.32 / 320 |
Packaging Retail Package | Power - Rated 100W |
Part Status Active | Termination Style Connector |
Type DC Motor | Features Integrated Controller |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 283.2 / 2000 |
Voltage - Rated 12 ~ 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,50000 € | 415,50 € |
| 5 | 402,65000 € | 2.013,25 € |
| Unit Price without VAT: | 415,50000 € |
|---|---|
| Unit Price with VAT: | 494,44500 € |

